TE Connectivity, 2-1734592-4 500 μm Pitch 24 Way Right Angle Female FPC Connector, Surface Mount

Subtotal (1 reel of 2000 units)*

£1,376.51

(exc. VAT)

£1,651.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,376.51£0.688

*price indicative

RS Stock No.:
478-397
Distrelec Article No.:
304-55-384
Mfr. Part No.:
2-1734592-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

24

Contact Material

Phosphor Bronze

Sub Type

FPC Connector

Current

500mA

Pitch

500μm

Mount Type

Board

Connector Gender

Female

Termination Type

Surface Mount

Insertion Force

ZIF

Orientation

Right Angle

Voltage

250V

Minimum Operating Temperature

-40°C

Series

2-1734592-4

Maximum Operating Temperature

85°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Contact Plating

Gold Flash

Housing Material

LCP

COO (Country of Origin):
TW
The TE Connectivity FPC connector is meticulously designed to meet the demands of modern PCB applications. Engineered with a 0.5mm pitch, this connector provides a secure and reliable connection for flexible printed circuits (FPC). Its compact form factor and right-angle PCB mount orientation make it ideal for applications where space is at a premium. With features such as zero insertion force mating retention, this connector ensures an easy and efficient operation, reducing the risk of damaging sensitive components during installation. Constructed from high-quality materials, it offers robust performance across a broad temperature range, making it suitable for diverse environments. This product stands out as a vital component for designers and engineers aiming for excellence in circuit reliability and efficiency.

Zero Insertion Force (ZIF) mechanism simplifies mating for quick connections

Right-angle PCB mount orientation optimises board space in tight configurations

Constructed with LCP housing material for durability and thermal stability

Designed for surface mount termination to enhance usability on modern PCBs

Single beam contact shape ensures reliable electrical performance

Capable of operating within a wide temperature range, making it versatile for various applications

Compatible with flexible printed circuits, offering flexibility in design

High current rating supports a range of applications requiring solid power delivery

Packaging quantity of 2000 facilitates bulk purchasing for large projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy