TE Connectivity, 1-1734592-2 500 μm Pitch 12 Way Right Angle Female FPC Connector, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
471-009
Distrelec Article No.:
304-48-247
Mfr. Part No.:
1-1734592-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

12

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Board

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Bottom

Orientation

Right Angle

Voltage

250V

Minimum Operating Temperature

-40°C

Series

1-1734592-2

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32

Number of Rows

1

Contact Plating

Gold Flash

Housing Material

LCP

COO (Country of Origin):
TW
The TE Connectivity FPC connector with .5mm pitch is designed to facilitate seamless connections in various electronic applications. Tailored to meet the rigorous demands of modern circuitry, this component excels in compact design and efficiency. Offering a zero insertion force mechanism, it ensures ease of use and reliability during operation, making it ideal for applications where space is limited. The innovative flex-to-board system enables consistent performance, while its robust engineering allows it to withstand diverse environmental conditions. With excellent electrical characteristics, this connector is a dependable choice for engineers and designers looking for quality and precision in their projects without compromising on size.

Utilises surface mount termination for secure PCB attachment

Supports flexible printed circuits enhancing versatility

Right angle PCB mount orientation facilitates optimal layout

Single beam contact shape enhances electrical performance

Zero insertion force feature simplifies connector mating

Robust housing material ensures durability in various conditions

Designed to operate within a wide temperature range for adaptability

Compatible with a variety of wire and cable types

Manufactured to meet stringent compliance standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy