Molex, 52437-2433 500 μm Pitch Right Angle FPC Connector, PCB

Subtotal (1 reel of 1000 units)*

£1,504.39

(exc. VAT)

£1,805.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,504.39£1.504

*price indicative

RS Stock No.:
469-877
Distrelec Article No.:
304-62-565
Mfr. Part No.:
52437-2433
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Termination Type

PCB

Orientation

Right Angle

Voltage

50V

Series

52437-2433

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Molex FPC Connector with 0.50mm pitch from the Easy-On Slider Series ensures secure and efficient cable retention. Compliant with IEC-62474, it supports environmentally responsible designs. The right-angle, surface mount layout is Ideal for space-constrained PCBs.

EU RoHS

REACH SVHC

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy