Molex, 52437-1271 12 Way Right Angle FPC Connector, PCB

Subtotal (1 pack of 800 units)*

£188.05

(exc. VAT)

£225.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£188.05£0.235

*price indicative

RS Stock No.:
520-527
Distrelec Article No.:
304-62-563
Mfr. Part No.:
52437-1271
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Mount Type

Surface

Termination Type

PCB

Orientation

Right Angle

Voltage

50V

Series

52437-1271

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Molex FFC/FPC Connector designed to provide exceptional performance in demanding applications. With Advanced materials and engineering, it ensures reliability and efficiency under various operating conditions. Whether used in automotive, industrial, or consumer electronics, this product delivers robust functionality that professionals trust. Its streamlined design promotes ease of use and installation, making it a preferred choice for both experts and enthusiasts alike. The product exemplifies quality craftsmanship and signifies a commitment to superior engineering.

Crafted from high-quality materials for enhanced durability

Engineered for optimal performance in critical applications

Designed for user-friendly installation, ensuring convenience

Offers excellent thermal management to withstand high temperatures

Compatible with a wide range of systems for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy