TE Connectivity, 5102153-5 2.54 mm Pitch 24 Way Vertical FPC Connector, Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
469-786
Distrelec Article No.:
304-55-751
Mfr. Part No.:
5102153-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

24

Product Type

FPC Connector

Sub Type

Universal Ejection Pin Header

Contact Material

Phosphor Bronze

Current

1A

Pitch

2.54mm

Mount Type

Board

Termination Type

Solder

Orientation

Vertical

Locking Mechanism

Yes

Voltage

250V

Series

5102153-5

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Number of Rows

2

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Contact Plating

Gold Flash over Nickel

Housing Material

Nylon Fibreglass

COO (Country of Origin):
CN
The TE Connectivity wire-to-board connector is designed to facilitate reliable and efficient connections in applications requiring a robust electrical interface. Ideal for use in various electronic applications, this connector boasts 24 positions that allow for a secure and varied connection scheme. With its vertical PCB mount orientation and through-hole solder termination method, it ensures stability upon installation, even in the most demanding environments. The connector’s design accommodates a 2.54 mm centreline, enabling compact arrangements within your circuit, while its durable construction provides a high level of reliability across diverse operating conditions. Whether used in consumer electronics, appliances, or industrial equipment, this connector offers an excellent solution for modern wiring tasks, promoting integrity and performance in your electrical systems.

Offers a secure, sturdy connection with a durable construction

Designed for easy PCB integration for enhanced operational efficiency

Delivers high performance across a wide operating temperature range

Accommodates a vertical orientation to save space on your PCB

Supports a maximum current rating of 1 A for versatile usage

Incorporates a mating retention type ejection latch to secure connections

Complies with multiple industry standards for reliable performance

Utilises gold-flash plating to improve electrical conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy