TE Connectivity, 5102154-5 2.54 mm Pitch 24 Way Vertical FPC Connector, Solder
- RS Stock No.:
- 481-057
- Distrelec Article No.:
- 304-50-930
- Mfr. Part No.:
- 5102154-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 60 units)*
£150.32
(exc. VAT)
£180.38
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 23 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £150.32 | £2.505 |
*price indicative
- RS Stock No.:
- 481-057
- Distrelec Article No.:
- 304-50-930
- Mfr. Part No.:
- 5102154-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Position | Pin | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Minimum Operating Temperature | 65°C | |
| Series | 5102154-5 | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 2 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Nylon Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Position Pin | ||
Termination Type Solder | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Minimum Operating Temperature 65°C | ||
Series 5102154-5 | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 2 | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Nylon Fibreglass | ||
- COO (Country of Origin):
- CN
