TE Connectivity, 2-111494-3 2.54 mm Pitch 44 Way Vertical Male FPC Connector, Vertical Contact

Subtotal (1 tray of 8 units)*

£154.83

(exc. VAT)

£185.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£154.83£19.354

*price indicative

RS Stock No.:
469-054
Distrelec Article No.:
304-55-368
Mfr. Part No.:
2-111494-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

44

Contact Material

Phosphor Bronze

Current

1A

Pitch

2.54mm

Mount Type

Panel Mount

Connector Gender

Male

Termination Type

Vertical Contact

Contact Position

Pin

Orientation

Vertical

Locking Mechanism

Yes

Voltage

250V

Series

2-111494-3

Minimum Operating Temperature

65°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Number of Rows

2

Contact Plating

Tin

Housing Material

TPE

COO (Country of Origin):
CN
The TE Connectivity Wire-to-wire connector offers exceptional performance and reliability, designed specifically for modern electrical applications. With a dual-row layout and 44 positions, this connector ensures secure and efficient connections that meet stringent industry standards. Its low profile and compact design enable easy integration into a variety of devices, making it an ideal choice for those seeking robust connectivity solutions. Engineered from premium thermoplastic, this connector not only guarantees durability but also provides superior insulation resistance capabilities. The connector supports a wide operating temperature range, ensuring consistent performance even in demanding environments. Whether for panel mounting or ribbon cable applications, this connector simplifies your connection needs while maintaining high-quality signal transmission.

Provides secure low-profile connections for compact designs

Made from high-quality thermoplastic for enhanced durability

Designed for easy integration in a variety of applications

Offers excellent insulation resistance to maintain signal integrity

Supports a wide range of operating temperatures for high versatility

Facilitates efficient ribbon cable connections, ideal for panel mounting

Features a space-efficient layout with dual rows for maximised connectivity

Includes reliable mating retention mechanisms for secure usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy