TE Connectivity, 2-1761714-3 2.54 mm Pitch 10 Way Right Angle Male FPC Connector, Solder

Subtotal (1 pack of 80 units)*

£200.41

(exc. VAT)

£240.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£200.41£2.505

*price indicative

RS Stock No.:
468-925
Distrelec Article No.:
304-55-394
Mfr. Part No.:
2-1761714-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

10

Contact Material

Phosphor Bronze

Sub Type

Ribbon Cable Connector

Current

1A

Pitch

2.54mm

Mount Type

Board

Connector Gender

Male

Termination Type

Solder

Orientation

Right Angle

Locking Mechanism

Yes

Minimum Operating Temperature

65°C

Series

2-1761714-3

Maximum Operating Temperature

105°C

Contact Gender

Male

Number of Rows

2

Standards/Approvals

UL 94 V-0

Contact Plating

Gold Flash

Housing Material

PBT

COO (Country of Origin):
CN
The TE Connectivity Wire-to-board connector offers a practical solution for connecting circuits reliably in compact spaces. Designed with a right-angle configuration, it caters to applications requiring a low-profile connector while maintaining superior performance standards. This connector integrates seamlessly with ribbon cables, ensuring secure connections in a variety of electronic devices. Featuring a robust two-row design, it enables efficient signal transmission, making it ideal for applications where space and reliability are paramount. The sophisticated construction includes features such as compatibility with various circuit applications and a durable PBT housing material, which contributes to its longevity in challenging conditions. This connector efficiently meets the demands of modern electronics, making it a crucial component for engineers and manufacturers alike.

Right-angle mounting optimises space within your design

Low profile design enhances compatibility with compact electronic layouts

Developed for wire-to-board applications, ensuring reliable connectivity

Durable PBT housing withstands high temperatures and harsh environments

Designed with two rows for efficient space utilisation

Mating alignment ensures secure and precise connections

Nickel underplating and gold flash plating enhance conductivity

Max current rating up to 1 A supports various electronic applications

Wave solder capable for efficient assembly processing

UL 94V-0 rating confirms stringent flame retardancy standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy