TE Connectivity, AMP Series Insulated Fork Terminal, 0.3 mm² to 0.5 mm², 22 AWG to 20 AWG Silicone, Black

Subtotal (1 unit)*

£329.00

(exc. VAT)

£394.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£329.00

*price indicative

RS Stock No.:
814-969
Mfr. Part No.:
591846-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP Series

Product Type

Fork Terminal

Insulation

Insulated

Insulation Material

Silicone

Minimum Wire Size mm²

0.3mm²

Orientation

Straight

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Colour

Black

Termination Type

Wire-to-Wire

Contact Plating

Gold

Contact Material

Beryllium Copper

Standards/Approvals

EU RoHS

COO (Country of Origin):
MX
The TE Connectivity high-performance connector offers reliable interconnection solutions designed for aerospace, defence, and marine applications. Its robust design ensures consistent performance under demanding operational conditions.

Innovative design meets rigorous military standards for reliability

Constructed for high-speed applications with enhanced signal integrity

Provides superior shielding against electromagnetic interference

Compatible with a wide range of cable types for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy