TE Connectivity, 165004 Insulated Fork Terminal, 22 AWG to 16 AWG, 3.02 mm Stud Size, Red
- RS Stock No.:
- 501-350
- Mfr. Part No.:
- 165004
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-350
- Mfr. Part No.:
- 165004
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Fork Terminal | |
| Series | 165004 | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 19.91mm | |
| Stud Size | 3.02 mm | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Thickness | 790μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Fork Terminal | ||
Series 165004 | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 19.91mm | ||
Stud Size 3.02 mm | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
Thickness 790μm | ||
- COO (Country of Origin):
- US
The TE Connectivity spade tongue terminal is a versatile and reliable solution for various electrical connections, designed to accommodate wire sizes ranging from 22 to 16 AWG. It features a #4 stud size and boasts a closed barrel, ensuring a secure and efficient connection. The terminal is partially insulated and constructed with tin plating, enhancing its durability and resistance to corrosion. With its straight orientation and a stud diameter of 3.02 mm, this terminal facilitates ease of use in a multitude of applications. Ideal for professionals seeking high-quality components, this product prioritises safety and performance, making it a staple in electrical projects across various industries.
Partially insulated design adds an extra layer of safety during use
Tin plating ensures superior conductivity and corrosion resistance
Closed barrel construction provides excellent mechanical support for wire connections
Straight terminal orientation simplifies installation in tight spaces
Lightweight design allows for easy handling and integration into existing systems
Compatible with a broad range of wire sizes, enhancing versatility
Reliable performance for both commercial and residential applications
Related links
- TE Connectivity 22 AWG to 16 AWG Red
- TE Connectivity 16 AWG to 14 AWG Blue
- TE Connectivity 22 AWG to 16 AWG Red
- TE Connectivity 22 AWG to 16 AWG Red
- RS PRO Insulated Fork Terminal 4.3 mm Stud Size Vinyl, Red
- RS PRO Insulated Fork Terminal 3.2 mm Stud Size Nylon, Red
- RS PRO Insulated Fork Terminal 3.7 mm Stud Size Vinyl, Red
- RS PRO Insulated Fork Terminal 3.7 mm Stud Size Nylon, Red
