TE Connectivity, 4-1601 Uninsulated Fork Terminal, 34 AWG to 18 AWG, Silver

Subtotal (1 pack of 650 units)*

£159.12

(exc. VAT)

£190.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£159.12£0.245

*price indicative

RS Stock No.:
481-731
Distrelec Article No.:
304-61-602
Mfr. Part No.:
4-1601058-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Fork Terminal

Series

4-1601

Insulation

Uninsulated

Width

4.75mm

Minimum Wire Size AWG

34AWG

Maximum Wire Size AWG

18AWG

Overall Length

12.5mm

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant

Thickness

4.75mm

COO (Country of Origin):
US
The TE Connectivity Magnet wire terminal is a reliable and versatile component designed to enhance connectivity within various electrical applications. This terminal features a 4.75 mm tab width, making it suitable for use with a wide range of magnet wire sizes, ensuring compatibility with both solid and discrete wire types. Engineered for insulation displacement, it simplifies the connectivity process while providing secure, lasting connections. The terminal’s construction utilises high-quality materials, including a tin plating over copper, ensuring excellent conductivity and durability. Ideal for applications requiring efficient and dependable performance, this component embodies the quality and precision synonymous with its trusted maker, making it an essential addition to your electrical toolkit.

Insulation displacement method streamlines wire termination

Constructed with tin-plated copper for enhanced conductivity

Features barbs for improved retention during mating

Compatible with wire base materials such as copper

Designed to accommodate a wide range of magnet wire sizes

Straight terminal orientation optimises installation ease

Bag packaging ensures safe and secure delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy