TE Connectivity, 160171 Insulated Fork Terminal, 16 AWG to 14 AWG, 5.2 mm Stud Size, Blue
- RS Stock No.:
- 480-616
- Distrelec Article No.:
- 304-61-076
- Mfr. Part No.:
- 160171
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-616
- Distrelec Article No.:
- 304-61-076
- Mfr. Part No.:
- 160171
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 160171 | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | 5.2 mm | |
| Overall Length | 23.7mm | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Thickness | 0.79mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 160171 | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size 5.2 mm | ||
Overall Length 23.7mm | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Thickness 0.79mm | ||
- COO (Country of Origin):
- HU
The TE Connectivity spade tongue terminal is designed for optimal electrical connectivity in a variety of applications. Ideal for 16 to 14 AWG wire sizes, it ensures a reliable and secure connection with an M5 stud size and a 5.2 mm stud diameter. The product features a closed barrel design that enhances durability while offering a partially insulated body for added safety. With its straight terminal orientation and tin plating, this terminal not only delivers excellent conductivity but also resists corrosion, ensuring longevity in demanding environments. The spade tongue design offers quick and easy installation, making it a preferred choice for professionals seeking efficiency and performance in their electrical connections.
Optimises electrical connectivity with its closed barrel design
Partially insulated body enhances user safety during installation
Smooth installation process ensures quick and reliable set-up
Robust tin plating provides resistance against corrosion for extended service life
Compatible with both copper wire and tin plating for versatile usage
Generous wire insulation support retention accommodates various applications
Related links
- JST 16 AWG to 14 AWG Blue
- Hirschmann Test & Measurement 7.1 mm Stud Size Polyvinyl Chloride, Blue
- JST 16 AWG to 14 AWG Blue
- JST 16 AWG to 14 AWG Blue
- Hirschmann Test & Measurement 7.1 mm Stud Size Polyvinyl Chloride, Green
- Hirschmann Test & Measurement 7.1 mm Stud Size Polyvinyl Chloride, Yellow
- MECATRACTION Insulated Fork Terminal Blue
- MECATRACTION 17 AWG to 14 AWG Blue
