TE Connectivity, Siameze Uninsulated Fork Terminal, 22 AWG to 18 AWG, Gold
- RS Stock No.:
- 472-542
- Distrelec Article No.:
- 304-52-987
- Mfr. Part No.:
- 4-1601000-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1400 units)*
£158.02
(exc. VAT)
£189.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.02 | £0.113 |
*price indicative
- RS Stock No.:
- 472-542
- Distrelec Article No.:
- 304-52-987
- Mfr. Part No.:
- 4-1601000-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Siameze | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 8.64mm | |
| Colour | Gold | |
| Contact Plating | Unplated | |
| Contact Material | Copper | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | |
| Thickness | 640μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Siameze | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 8.64mm | ||
Colour Gold | ||
Contact Plating Unplated | ||
Contact Material Copper | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | ||
Thickness 640μm | ||
- COO (Country of Origin):
- US
The TE Connectivity Wire-to-wire connector is designed for robust and reliable performance, accommodating a variety of wire sizes. With its versatile compatibility, it is well-suited for applications requiring efficient magnet wire connections. The connector features a strong construction that ensures durability, locking into place securely to prevent disconnection under strain. Ideal for use in both commercial and industrial settings, it meets stringent compliance standards, ensuring that it can be integrated into a range of systems with confidence. Whether being utilised in low-voltage applications or intricate electronic systems, this connector excels by providing stability and maintaining conductivity within its operational conditions. The thoughtful design optimises ease of use, allowing for swift installation and maintenance, making it a preferred choice for professionals in the field.
Wire-to-wire design allows for versatile application in various settings
Compatible with a wide range of wire sizes for flexibility
Strong construction enhances durability and reliability
Designed for secure connections that resist accidental disconnection
Compliant with EU RoHS and ELV directives for environmental safety
Unplated terminal orientation provides additional compatibility options
Low halogen content meets stringent safety and environmental standards
Packaging method ensures safe delivery and storage
Related links
- TE Connectivity 34 AWG to 18 AWG, Gold
- TE Connectivity 22 AWG to 18 AWG
- TE Connectivity 34 AWG to 18 AWG, Silver
- TE Connectivity 20 AWG to 16 AWG, Gold
- TE Connectivity 22 AWG to 16 AWG, M4 Stud Size
- TE Connectivity 22 AWG to 16 AWG, M3.5 Stud Size
- TE Connectivity 22 AWG to 16 AWG, M4 Stud Size
- TE Connectivity 22 AWG to 16 AWG, M2.5 Stud Size
