TE Connectivity, Siameze Uninsulated Fork Terminal, 22 AWG to 18 AWG
- RS Stock No.:
- 470-485
- Distrelec Article No.:
- 304-61-234
- Mfr. Part No.:
- 2-1601140-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 30000 units)*
£1,238.85
(exc. VAT)
£1,486.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,238.85 | £0.041 |
*price indicative
- RS Stock No.:
- 470-485
- Distrelec Article No.:
- 304-61-234
- Mfr. Part No.:
- 2-1601140-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Siameze | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 6.35mm | |
| Contact Plating | Unplated | |
| Contact Material | Copper | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Thickness | 640μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Siameze | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 6.35mm | ||
Contact Plating Unplated | ||
Contact Material Copper | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
Thickness 640μm | ||
- COO (Country of Origin):
- US
The TE Connectivity Wire-to-wire connection solution redefines reliability and efficiency in electrical applications. Designed for 22 to 18 AWG lead wire, it boasts insulation displacement capabilities that facilitate seamless termination without compromising the integrity of the wire. With a straight terminal orientation and unplated finish, this component is exceptionally suited for environments demanding consistent performance. The innovative SIAMEZE technology enhances connectivity by providing robust wire accommodation, making it ideal for a variety of applications, including magnet wire terminations. Whether you're looking to upgrade existing systems or develop new projects, this product ensures superior durability and compliance with relevant maritime and environmental standards.
Features solid and stranded wire compatibility for versatile applications
Utilises insulation displacement method for quick and reliable terminations
Offers a manageable terminal height for simplified assembly
Designed with low halogen content for enhanced environmental safety
Flexible packaging method as a reel to streamline handling and storage
Backed by compliance with EU directives, ensuring adherence to safety standards
Available in the series SIAMEZE, facilitating easy integration with similar components
Related links
- TE Connectivity 22 AWG to 18 AWG, Gold
- TE Connectivity 34 AWG to 18 AWG, Gold
- TE Connectivity 34 AWG to 18 AWG, Silver
- TE Connectivity 22 AWG to 16 AWG, M2.5 Stud Size
- TE Connectivity 22 AWG to 16 AWG, M4 Stud Size
- TE Connectivity 22 AWG to 16 AWG, M4 Stud Size
- TE Connectivity 22 AWG to 16 AWG, M3.5 Stud Size
- JST Uninsulated Fork Terminal, 22 AWG to 16 AWG
