Sauter FC 1K Force Gauge 1000 Hz, Range: FC, Resolution: 1 N, RSCAL

Subtotal (1 unit)*

£481.24

(exc. VAT)

£577.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£481.24

*price indicative

RS Stock No.:
205-9716
Mfr. Part No.:
FC 1K
Brand:
Sauter
Find similar products by selecting one or more attributes.
Select all

Brand

Sauter

Product Type

Force Gauge

Accuracy

0.2 %

Resolution

1 N

Units Measured

kg, lb, oz, N

Sampling Rate

1000Hz

Battery Life

20h

Visual Alarm

Yes

Power Source

Mains

Weight

940g

Standards/Approvals

ISO

Height

34mm

Length

145mm

Width

73mm

Series

FC

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Calibrated

RSCAL

COO (Country of Origin):
CN
The Sauter tensile force gauge FC is a Compact force-measuring device with maximum measuring capacity of 10kN. It has turnable display with backlight and internal memory for up to 1000 measurements.

Real time or Peak Hold Mode to observe transients or capture peaks

Metal housing for Durable usage in harsh environmental conditions

USB data interfaces as standard

Data Interface RS-232

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy