Sauter FL 1K Force Gauge 1000 Hz USB, Resolution: 0.5 N, RSCAL

Subtotal (1 unit)*

£774.26

(exc. VAT)

£929.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£774.26

*price indicative

RS Stock No.:
205-9673
Mfr. Part No.:
FL 1K
Brand:
Sauter
Find similar products by selecting one or more attributes.
Select all

Brand

Sauter

Product Type

Force Gauge

Accuracy

0.2 %

Resolution

0.5 N

Units Measured

lb, oz, N, kg, kN

Sampling Rate

1000Hz

Digital Output

USB

Weight

515g

Standards/Approvals

RoHS

Height

30mm

Width

175mm

Length

75mm

Maximum Operating Temperature

35°C

Calibrated

RSCAL

COO (Country of Origin):
TH
The Sauter digital force gauge FL-S is a premium force measuring instrument with graphic-assisted display and integrated measuring cell with maximum measuring capacity of 1kN. It has turnable display with backlight and internal memory for up to 500 measurements.

Can be mounted on all SAUTER test stands

Real time or Peak Hold Mode to observe transients or capture peaks

Metal housing for durable usage in harsh environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy