Sauter FC 10 Force Gauge 1000 Hz, Range: FC, Resolution: 0.01 N, RSCAL
- RS Stock No.:
- 205-9699
- Mfr. Part No.:
- FC 10
- Brand:
- Sauter
Subtotal (1 unit)*
£531.74
(exc. VAT)
£638.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £531.74 |
*price indicative
- RS Stock No.:
- 205-9699
- Mfr. Part No.:
- FC 10
- Brand:
- Sauter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Product Type | Force Gauge | |
| Accuracy | 0.3 % | |
| Units Measured | lb, N, oz, kg | |
| Resolution | 0.01 N | |
| Sampling Rate | 1000Hz | |
| Battery Life | 20h | |
| Visual Alarm | Yes | |
| Power Source | Mains | |
| Weight | 940g | |
| Length | 145mm | |
| Width | 73mm | |
| Standards/Approvals | ISO | |
| Height | 34mm | |
| Series | FC | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -10°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Product Type Force Gauge | ||
Accuracy 0.3 % | ||
Units Measured lb, N, oz, kg | ||
Resolution 0.01 N | ||
Sampling Rate 1000Hz | ||
Battery Life 20h | ||
Visual Alarm Yes | ||
Power Source Mains | ||
Weight 940g | ||
Length 145mm | ||
Width 73mm | ||
Standards/Approvals ISO | ||
Height 34mm | ||
Series FC | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -10°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Sauter tensile force gauge FC is a Compact force-measuring device with maximum measuring capacity of 10N. It has turnable display with backlight and internal memory for up to 1000 measurements.
Real time or Peak Hold Mode to observe transients or capture peaks
Metal housing for Durable usage in harsh environmental conditions
USB data interfaces as standard
Data Interface RS-232
Related links
- Sauter FC 10 Force Gauge 1000 Hz Resolution: 0.01 N
- Sauter FC 50 Force Gauge 1000 Hz RSCAL
- Sauter FC 1K Force Gauge 1000 Hz Resolution: 1 N, RSCAL
- Sauter FC 500 Force Gauge 1000 Hz Resolution: 0.1 N, RSCAL
- Sauter FK 25. Force Gauge 1000 Hz Resolution: 0.01 N, RSCAL
- Sauter FL 20 Force Gauge 1000 Hz Resolution: 0.01 N, RSCAL
- Sauter FC 100 Force Gauge 1000 Hz Resolution: 0.1 N, RSCAL
- Sauter FC 500 Force Gauge 1000 Hz Resolution: 0.1 N
