Extech 475055 Force Gauge RS232, Range: 980 N, Resolution: 0.2 N, RSCAL

Subtotal (1 unit)*

£812.50

(exc. VAT)

£975.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£812.50

*price indicative

RS Stock No.:
466-326
Mfr. Part No.:
475055
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Force Gauge

Accuracy

0.5 %

Resolution

0.2 N

Units Measured

g, N

Digital Output

RS232

Display Type

LCD

Battery Life

428h

Battery Type

AA (1.5V)

Visual Alarm

Yes

Plug Type

Barrel

Power Source

Battery

Weight

450g

Height

215mm

Standards/Approvals

CE, RoHS

Length

215mm

Width

90mm

Series

980 N

Calibrated

RSCAL

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
TW
The FLIR high capacity force gauge is a versatile tool designed for precise tension and compression measurements. With measuring ranges from 0.05 to 100kg, 0.05 to 220lbs, and 0.2 to 980 Newton. Comes complete with tension and compression adaptors, six AA batteries, and a case for added convenience.

Basic accuracy of 0.5% ensures reliable and precise results

Peak hold and zero functions for enhanced usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy