Sauter FK 500. Force Gauge 1000 Hz, Range: FK, Resolution: 0.2 N, RSCAL

Subtotal (1 unit)*

£594.87

(exc. VAT)

£713.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£594.87

*price indicative

RS Stock No.:
192-5882
Mfr. Part No.:
FK 500.
Brand:
Sauter
Find similar products by selecting one or more attributes.
Select all

Brand

Sauter

Product Type

Force Gauge

Accuracy

±0.5 %

Units Measured

kg, lb, N, oz

Resolution

0.2 N

Sampling Rate

1000Hz

Power Source

Battery

Plug Type

3-Pin (Global), Type A, EU

Weight

600g

Height

35mm

Length

195mm

Width

84mm

Standards/Approvals

ISO

Series

FK

Maximum Operating Temperature

30°C

Calibrated

RSCAL

Minimum Operating Temperature

10°C

RoHS Status: Exempt

COO (Country of Origin):
CN

FK Series Force Gauge, Digital


Digital force gauge for easy measurement of tractive and compressive forces

Measurement frequency 1000 Hz

Measurement accuracy ±0.5%, overload protection for 200% of final value

Display rotatable through 180 °, with indicator in N, kg, lb and oz

Peak hold function for recording max. measured force, track function for continuous measurement

Suitable for use with all Sauter test stands

Supplied with

Measuring instrument with Euro-plug charger and 6 standard mountings, hook, pressure plate, pressure peaks and 90 mm extension

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy