Sauter FH 100. Force Gauge 2000 Hz RS232, Range: FH, Resolution: 0.05 N, RSCAL
- RS Stock No.:
- 192-5895
- Mfr. Part No.:
- FH 100.
- Brand:
- Sauter
Subtotal (1 unit)*
£774.43
(exc. VAT)
£929.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £774.43 |
*price indicative
- RS Stock No.:
- 192-5895
- Mfr. Part No.:
- FH 100.
- Brand:
- Sauter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Product Type | Force Gauge | |
| Accuracy | ±0.5 % | |
| Resolution | 0.05 N | |
| Units Measured | kgf, lbf, N | |
| Sampling Rate | 2000Hz | |
| Digital Output | RS232 | |
| Battery Life | 12h | |
| Plug Type | Type C | |
| Power Source | Battery | |
| Weight | 640g | |
| Width | 63mm | |
| Standards/Approvals | ISO | |
| Height | 36mm | |
| Length | 238mm | |
| Series | FH | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 30°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Product Type Force Gauge | ||
Accuracy ±0.5 % | ||
Resolution 0.05 N | ||
Units Measured kgf, lbf, N | ||
Sampling Rate 2000Hz | ||
Digital Output RS232 | ||
Battery Life 12h | ||
Plug Type Type C | ||
Power Source Battery | ||
Weight 640g | ||
Width 63mm | ||
Standards/Approvals ISO | ||
Height 36mm | ||
Length 238mm | ||
Series FH | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 30°C | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
FH Series Force Gauge, Digital
Digital battery force gauge with RS232 data output
Professional measuring performance, with 2000 Hz measuring frequency
Measurement accuracy ±0.2%, overload protection for 150% of final Value
For measuring tractive and compressive forces with 10 memory spaces for Peak Value entry
For continuous measurement display and tare function
Display rotatable through 180 °, with indicator in N, kg and lb
With limit Value function for quality control of equal specimens
Peak hold function for recording max. measured force, track function for continuous measurement
Mini statistics package integrated
Suitable for use with all Sauter test stands
Supplied with
Measuring device with mains adapter and 6 standard attachments, hook, pressure plate and pressure peaks, in transport case
Devices from 1000 N upwards supplied with external force transducers
Devices below 1 KN are supplied with the 6 standard accessories
Devices from 1000 N upwards supplied with external force transducers
Devices below 1 KN are supplied with the 6 standard accessories
Related links
- Sauter FH 100 Force Gauge 2000 Hz RS232 Resolution: 0.05 N
- Sauter FH 500. Force Gauge 2000 Hz RS232 Resolution: 0.1 N, RSCAL
- Sauter FH 200. Force Gauge 2000 Hz RS232 Resolution: 0.1 N, RSCAL
- Sauter FH 2K. Force Gauge 2000 Hz RS232 Resolution: 1 N, RSCAL
- Sauter FH 20 Force Gauge 2000 Hz RS232 Resolution: 0.01 N, RSCAL
- Sauter FH 10UK Force Gauge 2000 Hz RS232 Resolution: 0.01 N, RSCAL
- Sauter FH 100UK Force Gauge 2000 Hz RS232, Resolution: 0.05 N
- Sauter FH 500 Force Gauge 2000 Hz RS232 Resolution: 0.1 N
