Kern TI-DL Stand, For Use With Shore A Hardness Testers
- RS Stock No.:
- 921-095
- Mfr. Part No.:
- TI-DL
- Brand:
- Kern
Subtotal (1 unit)*
£407.40
(exc. VAT)
£488.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £407.40 |
*price indicative
- RS Stock No.:
- 921-095
- Mfr. Part No.:
- TI-DL
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Stand | |
| Product Type | Test Stand | |
| For Use With | Shore A Hardness Testers | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Stand | ||
Product Type Test Stand | ||
For Use With Shore A Hardness Testers | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test stand designed for hardness testing using a lever-operated mechanism, allowing precise measurements on various materials with ease.
Equipped with a robust glass base plate for stability during tests
Maximum test force of 50 N ensures reliable hardness measurements
Compact dimensions of 150x200x580 mm fit neatly in any workspace
Metal housing with a lacquered finish enhances durability
Test object height accommodating up to 290 mm allows versatility
Related links
- Kern TI-D Stand, For Use With Shore A Hardness Testers
- Kern TI-AC Stand, For Use With Shore A Hardness Testers
- Kern TI-ACL Tester, For Use With Shore A Hardness Testers
- Kern HO-A08 Stand, For Use With Shore A Hardness Testers
- Kern AHMO D02 Test Block, For Use With Leeb Hardness Testers
- Kern AHMO D03 Test Block, For Use With Leeb Hardness Testers
- Kern AHMO D04 Test Block, For Use With Leeb Hardness Testers
- Kern AHBD-01 Test Block, For Use With SAUTER Hardness Testers
