Kern TI-ACL Tester, For Use With Shore A Hardness Testers

Subtotal (1 unit)*

£334.16

(exc. VAT)

£400.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£334.16

*price indicative

RS Stock No.:
921-093
Mfr. Part No.:
TI-ACL
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Test Stand

Accessory Type

Tester

For Use With

Shore A Hardness Testers

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern lever operated test stand designed for precise hardness testing, providing reliable measurements with a robust, glass base plate that ensures stability during the testing process.

Constructed with a metal, lacquered housing for durability

Max test object height of 290 mm accommodates various materials

Offers a hardness measurement test force of 10 N for accuracy

Dimensions of 150x200x580 mm provide compact, efficient use of space

Features a traverse distance of 15 mm with lever movement for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy