Kern AHMO D02 Test Block, For Use With Leeb Hardness Testers
- RS Stock No.:
- 908-335
- Mfr. Part No.:
- AHMO D02
- Brand:
- Kern
Subtotal (1 unit)*
£187.68
(exc. VAT)
£225.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.68 |
*price indicative
- RS Stock No.:
- 908-335
- Mfr. Part No.:
- AHMO D02
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Test Block | |
| Product Type | Hardness Tester | |
| For Use With | Leeb Hardness Testers | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Test Block | ||
Product Type Hardness Tester | ||
For Use With Leeb Hardness Testers | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern hardness test Block designed for accurate measurement, ensuring precision in a range of applications. With a robust construction, it provides a reliable solution for testing hardness levels in materials.
Test Block type D/DC, with an accuracy of ≥ 4 HL
Measuring diameter 90 mm (± 1 mm) and net weight of approximately 2.7 kg
Hardness range of 790 ± 40 HL, allowing diverse testing needs
Made of Durable steel for longevity and consistent performance
Related links
- Kern AHMO D03 Test Block, For Use With Leeb Hardness Testers
- Kern AHMO D04 Test Block, For Use With Leeb Hardness Testers
- Kern AHBD-01 Test Block, For Use With SAUTER Hardness Testers
- Kern AHBA-01 Test Block, For Use With SAUTER Hardness Testers
- Kern HO-A07 Test Block, For Use With SAUTER HO Series Ultrasonic Hardness Testers
- Kern HO-A08 Stand, For Use With Shore A Hardness Testers
- Kern TI-ACL Tester, For Use With Shore A Hardness Testers
- Kern TI-AC Stand, For Use With Shore A Hardness Testers
