Osram 30 W T8 Fluorescent Tube, 2400 lm, 900mm, G13
- RS Stock No.:
- 792-6962
- Mfr. Part No.:
- 4050300518053
- Brand:
- Osram
450 In stock - FREE next working day delivery available
Price Each (In a Pack of 25)
£5.604
(exc. VAT)
£6.725
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
25 + | £5.604 | £140.10 |
*price indicative
- RS Stock No.:
- 792-6962
- Mfr. Part No.:
- 4050300518053
- Brand:
- Osram
Related links
- Osram 30 W T8 Fluorescent Tube, 2400 lm, 900mm, G13
- Sylvania 30 W T8 Fluorescent Tube, 2400 lm, 900mm, G13
- Philips Lighting 30 W T8 Fluorescent Tube, 2400 lm, 900mm, G13
- Osram 30 W T8 Fluorescent Tube, 2350 lm, 900mm, G13
- Sylvania 30 W T8 Fluorescent Tube, 2300 lm, 900mm, G13
- Osram 28 W T5 Fluorescent Tube, 2400 lm, 1150mm, G5
- Osram 18 W T8 Fluorescent Tube, 1350 lm, 600mm, G13
- Osram 58 W T8 Fluorescent Tube, 5200 lm, 1500mm, G13