Osram 18 W T8 Fluorescent Tube, 1350 lm, 600mm, G13

Unavailable
RS will no longer stock this product.
RS Stock No.:
656-1270
Mfr. Part No.:
L18830
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

18 W

Length Imperial

2ft

Length Metric

600mm

Lamp Size

T8

Colour Temperature

3000K

Lamp Base

G13

Colour Tone

Warm White

Colour Reference

830

Luminosity

1350 lm

COO (Country of Origin):
PL

L18830 Fluorescent Tube Features:


L18830 is an 18 watt fluorescent tube. It features a warm white colour and has a colour temperature rating of 3000K. This fluorescent lamp creates luminous flux of 1300 Ims and has a colour rendering index of ≥77.
This fluorescent tube meets EU energy efficiency class A and has energy consumption of 22 kWh/1000h and a lifespan of 20,000 hours.