Osram 30 W T8 Fluorescent Tube, 2350 lm, 900mm, G13
- RS Stock No.:
- 792-6971
- Mfr. Part No.:
- 4050300518015
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-6971
- Mfr. Part No.:
- 4050300518015
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 30 W | |
| Shape | Linear | |
| Length Imperial | 3ft | |
| Length Metric | 900mm | |
| Lamp Size | T8 | |
| Colour Temperature | 6500K | |
| Lamp Base | G13 | |
| Colour Tone | Daylight | |
| Colour Reference | 865 | |
| Luminosity | 2350 lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 30 W | ||
Shape Linear | ||
Length Imperial 3ft | ||
Length Metric 900mm | ||
Lamp Size T8 | ||
Colour Temperature 6500K | ||
Lamp Base G13 | ||
Colour Tone Daylight | ||
Colour Reference 865 | ||
Luminosity 2350 lm | ||
4050300518015 Fluorescent Tube
4050300518015 is a 30 watt T8 fluorescent tube. It is a cool daylight colour with a colour temperature rating of 6500 K. This fluorescent lamp creates luminous flux of 2350 lumens (lm) and has a colour rendering index rating (Ra) of 80.
This T8 fluorescent tube is dimmable, giving you greater control over the lighting in your environment.
This fluorescent tube meets EU energy efficiency class A requirements and has energy consumption of 36 kWh/1000h.
This T8 fluorescent tube is dimmable, giving you greater control over the lighting in your environment.
This fluorescent tube meets EU energy efficiency class A requirements and has energy consumption of 36 kWh/1000h.
