Sylvania 30 W T8 Fluorescent Tube, 2300 lm, 900mm, G13
- RS Stock No.:
- 794-3207
- Mfr. Part No.:
- 0001078
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 794-3207
- Mfr. Part No.:
- 0001078
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 30 W | |
| Shape | Linear | |
| Length Imperial | 3ft | |
| Length Metric | 900mm | |
| Lamp Size | T8 | |
| Colour Temperature | 6000K | |
| Lamp Base | G13 | |
| Colour Tone | Daylight | |
| Colour Reference | 860 | |
| Luminosity | 2300 lm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 30 W | ||
Shape Linear | ||
Length Imperial 3ft | ||
Length Metric 900mm | ||
Lamp Size T8 | ||
Colour Temperature 6000K | ||
Lamp Base G13 | ||
Colour Tone Daylight | ||
Colour Reference 860 | ||
Luminosity 2300 lm | ||
- COO (Country of Origin):
- DE
