Philips Lighting 30 W T8 Fluorescent Tube, 2400 lm, 900mm, G13

Image representative of range

Stock information currently inaccessible
RS Stock No.:
377-022
Mfr. Part No.:
927920583023
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Wattage

30 W

Shape

Linear

Length Imperial

3ft

Length Metric

900mm

Lamp Size

T8

Colour Temperature

3000K

Lamp Base

G13

Colour Tone

Warm White

Colour Reference

830

Luminosity

2400 lm