ifm electronic SD6 Series Compressed Air Meter Flow Meter for Compressed Air, 4.25L/min Min, 44.15SCFM Max

Image representative of range

Subtotal (1 unit)*

£802.00

(exc. VAT)

£962.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£802.00

*price indicative

RS Stock No.:
723-479
Mfr. Part No.:
SD6501
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Compressed Air

Product Type

Flow Meter

Device Type

Compressed Air Meter

Minimum Flow Rate

4.25L/min

Maximum Flow Rate

44.15SCFM

Housing Material

Brass, FKM, PBT, PPS, Stainless Steel

Connection Type

1 x M12 Connector

Maximum Pressure

232psi

Minimum Media Temperature

-10°C

Maximum Supply Voltage

30V dc

IP Rating

IP65, IP67

Maximum Media Temperature

60°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL E174189

Series

SD6

Current Rating

80mA

COO (Country of Origin):
DE
The IFM electronic Compressed Air Meter is designed for precise measurement and monitoring of compressed Air flow in industrial applications. It supports a wide range of media temperatures and is engineered to withstand high pressure situations, making it Ideal for ensuring optimal process control. The device features comprehensive input and output options, facilitating integration into existing systems. With Advanced monitoring capabilities for flow, pressure, and temperature, this product aids in maintaining efficiency and safety standards within operations. Its robust construction and reliability are suited for demanding environments, providing accurate data for improved decision-making and productivity.

Configurable digital and analogue outputs that enhance adaptability

Integrated IO-Link communication Interface allows seamless connectivity and data transfer

Protection class III ensures user safety during operation

Reverse polarity protection prevents damage to the device from incorrect connections

Short-circuit and overload protection guarantee operational reliability in critical scenarios

Compact dimensions with a weight of 731g for easy installation in tight spaces

Multi-functional display allows real-time monitoring and easy access to important data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy