ifm electronic SD2 Series Compressed Air Meter Flow Meter for Compressed Air, 2265L/min Min, 412SCFM Max
- RS Stock No.:
- 723-066
- Mfr. Part No.:
- SD2501
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£1,104.41
(exc. VAT)
£1,325.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,104.41 |
*price indicative
- RS Stock No.:
- 723-066
- Mfr. Part No.:
- SD2501
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Meter | |
| Media Monitored | Compressed Air | |
| Device Type | Compressed Air Meter | |
| Minimum Flow Rate | 2265L/min | |
| Housing Material | Brass, FKM, PBT, PPS, Stainless Steel | |
| Maximum Flow Rate | 412SCFM | |
| Connection Type | 1 x M12 Connector | |
| Maximum Pressure | 232psi | |
| Minimum Media Temperature | -10°C | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL E174189 | |
| Series | SD2 | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Meter | ||
Media Monitored Compressed Air | ||
Device Type Compressed Air Meter | ||
Minimum Flow Rate 2265L/min | ||
Housing Material Brass, FKM, PBT, PPS, Stainless Steel | ||
Maximum Flow Rate 412SCFM | ||
Connection Type 1 x M12 Connector | ||
Maximum Pressure 232psi | ||
Minimum Media Temperature -10°C | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL E174189 | ||
Series SD2 | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- DE
The IFM electronic Compressed Air Meter is designed for precise measurement and monitoring in industrial applications. This device accurately monitors the flow of compressed Air, offering essential insights for effective process management. With a robust design, it operates across a wide temperature range and delivers reliable performance even in demanding conditions. The integrated electrical features ensure adaptability and ease of installation, allowing seamless integration into existing systems. Its Advanced sensor technology guarantees accurate readings, making it an indispensable tool for optimising compressed Air consumption and ensuring operational efficiency.
Operates on a voltage range of 18 to 30 DC, ensuring compatibility with standard industrial setups
Employs IO-Link communication for efficient data transmission and parameter settings
Compact housing design with dimensions of 475 x 60.3 x 109.7 mm, suitable for various mounting options
Robust construction with protection ratings of IP 65 and IP 67, ensuring resistance to dust and water ingress
Equipped with short-circuit and overload protection for enhanced device longevity
Related links
- ifm electronic SD2 Series Compressed Air Meter Flow Meter for Compressed Air 11670L/min Max
- ifm electronic SD6 Series Compressed Air Meter Flow Meter for Compressed Air 44.15SCFM Max
- ifm electronic SD8 Series Compressed Air Meter Flow Meter for Compressed Air 3750L/min Max
- ifm electronic SD8 Series Compressed Air Meter Flow Meter for Compressed Air 132.4SCFM Max
- ifm electronic SD9 Series Compressed Air Meter Flow Meter for Compressed Air 6830L/min Max
- ifm electronic SD5 Series Compressed Air Meter Flow Meter for Compressed Air 250L/min Max
- ifm electronic SD6020 Series Compressed Air Meter Flow Meter for Air 1250L/min Max
- ifm electronic SDG750 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
