LED4lite UK 4L2 Floodlight Black, 4L2/1022, IP65
- RS Stock No.:
- 289-2123
- Mfr. Part No.:
- 4L2/1022
- Brand:
- 4lite UK
Subtotal (1 unit)*
£21.92
(exc. VAT)
£26.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.92 |
*price indicative
- RS Stock No.:
- 289-2123
- Mfr. Part No.:
- 4L2/1022
- Brand:
- 4lite UK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Colour | Black | |
| Colour Temperature | 4000K | |
| Lifespan | 50000h | |
| Series | 4L2 | |
| Height | 125mm | |
| Standards/Approvals | CE mark, UKCA Mark | |
| Width | 110mm | |
| Depth | 33.5mm | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| PIR Included | No | |
| Lamp Supplied | Yes | |
| LED Luminosity | 3150 lm | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Colour Black | ||
Colour Temperature 4000K | ||
Lifespan 50000h | ||
Series 4L2 | ||
Height 125mm | ||
Standards/Approvals CE mark, UKCA Mark | ||
Width 110mm | ||
Depth 33.5mm | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
PIR Included No | ||
Lamp Supplied Yes | ||
LED Luminosity 3150 lm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Floodlight is a Professional IP65 rated floodlight which is designed for external applications. The PIR option available, perfect for security lighting. This floodlight has die cast aluminium construction ensures durability and strength.
Pre wired with 1m cable
Class 1 protection class
LED lifetime L70 50000 hours
Related links
- LED4lite UK 4L2 PIR Included Floodlight Black IP65
- LED4lite UK 4L2 PIR Included Floodlight Black IP65
- LED4lite UK 4L2 PIR Included Floodlight Black IP65
- LED4lite UK 4L2 PIR Included Floodlight Black IP65
- LED4lite UK 4L2 PIR Included Floodlight Black IP65
- LED4lite UK 4L2 PIR Included Floodlight Black IP65
- LED4lite UK 4L2 PIR Included Floodlight Black IP65
- LED4lite UK 4L2 PIR Included Floodlight Black IP65
