LED4lite UK 4L2 PIR Included Floodlight Black, 4L2/1028, IP65

Subtotal (1 unit)*

£33.62

(exc. VAT)

£40.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.62

*price indicative

RS Stock No.:
289-2130
Mfr. Part No.:
4L2/1028
Brand:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Product Type

Floodlight

IP Rating

IP65

Housing Material

Aluminium

Colour

Black

Colour Temperature

4000K

Lifespan

50000h

Series

4L2

Depth

64.2mm

Width

117mm

Height

165mm

Standards/Approvals

CE mark, UKCA Mark

PIR Included

Yes

Lamp Type

LED

Hazardous Area Certification

No

Lamp Supplied

Yes

LED Luminosity

2100 lm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Floodlight is a Professional IP65 rated floodlight which is designed for external applications. The PIR option available, perfect for security lighting. This floodlight has die cast aluminium construction ensures durability and strength.

Pre wired with 1m cable

Class 1 protection class

LED lifetime L70 50000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy