BAILEY Floodlight, 50 W Blue, 500 lm, IP65, IP65, 240V
- RS Stock No.:
- 288-1765
- Distrelec Article No.:
- 303-11-432
- Mfr. Part No.:
- 145476
- Brand:
- BAILEY
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-1765
- Distrelec Article No.:
- 303-11-432
- Mfr. Part No.:
- 145476
- Brand:
- BAILEY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BAILEY | |
| Product Type | Floodlight | |
| Power | 50 W | |
| Colour | Blue | |
| Luminous Flux | 500 lm | |
| IP Rating | IP65, IP65 | |
| Voltage | 240 V | |
| Colour Temperature | 5000 K | |
| Distrelec Product Id | 30311432 | |
| Hazardous Area Certification | No | |
| Height | 60 mm | |
| Housing Material | Cast Aluminium | |
| Lamp Type | LED | |
| Lifespan | 30000 h | |
| Standards/Approvals | No | |
| Width | 240 mm | |
| Select all | ||
|---|---|---|
Brand BAILEY | ||
Product Type Floodlight | ||
Power 50 W | ||
Colour Blue | ||
Luminous Flux 500 lm | ||
IP Rating IP65, IP65 | ||
Voltage 240 V | ||
Colour Temperature 5000 K | ||
Distrelec Product Id 30311432 | ||
Hazardous Area Certification No | ||
Height 60 mm | ||
Housing Material Cast Aluminium | ||
Lamp Type LED | ||
Lifespan 30000 h | ||
Standards/Approvals No | ||
Width 240 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The LED Floodlight Colour 50W in Blue is a durable and energy-efficient lighting solution suitable for both wall and ceiling mounting. With a clear glass and colored LED chips, it provides decorative lighting for various applications.
Made of cast aluminum for durability
Consumes little power and lasts longer than traditional predecessors
Suitable for ambient temperatures from -20°C to +45°C
Luminous flux of 500 lm with a color temperature of 5000K
Compatible with workplace lightin
Related links
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 5250 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 4700 lm 240V
- Bailey Electric & Electronics bv BaiColour LED floodlight Floodlight 3750 lm 240V
- brennenstuhl 1171 LED Floodlight 5800 lm 240V
- SHOT Orlando Floodlight 5500 lm, IP65
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2200 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 3300 lm 240V
- Ecolink BVP009 PIR Included LED Floodlight 70 W White IP65 240V
