LEDVANCE 40580 Floodlight, 20 W, 2400 lm, IP65, 277 V
- RS Stock No.:
- 285-6537
- Mfr. Part No.:
- 4058075421059
- Brand:
- LEDVANCE
2 In stock - FREE next working day delivery available
Price Each
£19.04
(exc. VAT)
£22.85
(inc. VAT)
Units | Per unit |
---|---|
1 + | £19.04 |
- RS Stock No.:
- 285-6537
- Mfr. Part No.:
- 4058075421059
- Brand:
- LEDVANCE
Related links
- LEDVANCE 40580 Floodlight, 20 W, 2400 lm, IP65, 277 V
- LEDVANCE 40580 Floodlight, 50 W, 6000 lm, IP65, 277 V
- LEDVANCE 40580 Floodlight, 10 W, 1200 lm, IP65, 277 V
- LEDVANCE 40580 Floodlight, 65 W, 8000 lm, IP65, 277 V
- LEDVANCE FL PFM Floodlight, 20 W, 2400 lm, IP65, 100 → 277 Vac
- LEDVANCE 40580 Floodlight, 20 W, 1600 lm, IP65, 240 V
- LEDVANCE FLOODLIGHT 50 W Floodlight, 50 W, 6000 lm, IP65, 277 V
- LEDVANCE Slim Floodlight, 50 W, 6000 lm, IP65, 277 V