LEDVANCE FLOODLIGHT 50 W Floodlight, 50 W, 6000 lm, IP65, 277 V
- RS Stock No.:
- 283-8350
- Distrelec Article No.:
- 302-03-225
- Mfr. Part No.:
- 4058075421301
- Brand:
- LEDVANCE
Available to back order for despatch when stock is available
Price Each
£47.24
(exc. VAT)
£56.69
(inc. VAT)
Units | Per unit |
---|---|
1 + | £47.24 |
- RS Stock No.:
- 283-8350
- Distrelec Article No.:
- 302-03-225
- Mfr. Part No.:
- 4058075421301
- Brand:
- LEDVANCE
Related links
- LEDVANCE Slim Floodlight, 50 W, 6000 lm, IP65, 277 V
- LEDVANCE 40580 Floodlight, 50 W, 6000 lm, IP65, 277 V
- LEDVANCE FL PFM Floodlight, 50 W, 6000 lm, IP65, 100 → 277 Vac
- LEDVANCE FL PFM Floodlight, 50 W, 5500 lm, IP65, 100 → 277 Vac
- RS PRO Floodlight, 50 W, 4500 lm, IP65, 220 → 240 V ac
- Ansell 4L2 Floodlight, 50 W, 5750 lm, IP65, 220 → 240 V
- Philips Lighting Ledinaire Floodlight, 50 W, 5000 lm, IP65, 220 → 240 V ac
- Philips Lighting BVP164 Floodlight, 1 LED, 50 W, 6000 lm, IP65, 220 → 240 V