SHOT GEMINI LITE AS Floodlight, 2 LED, 61 W Anthracite, 10867 lm, IP66

Subtotal (1 unit)*

£253.43

(exc. VAT)

£304.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£253.43

*price indicative

RS Stock No.:
270-0769
Mfr. Part No.:
265643.260
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Power

61W

Product Type

Floodlight

Incandescent Equivalent Wattage

850W

IP Rating

IP66

Number of LEDs

2

Luminous Flux

10867lm

Colour

Anthracite

Lifespan

30000h

Minimum Operating Temperature

-35°C

Series

GEMINI LITE AS

Maximum Operating Temperature

45°C

Standards/Approvals

No

Lamp Type

LED

Hazardous Area Certification

No

PIR Included

No

COO (Country of Origin):
IT
The C LUCE Floodlights are an excellent way to illuminate large outdoor areas. The C LUCE range offers floodlighting with various degrees of luminosity. This outdoor floodlights are perfect for lighting areas such as gardens, entrances, facades, buildings and forecourts.

Expected lifetime of 50000 or 30000 hours

Optics efficiency is 84 percent

Less than 15 percent harmonic THD distortion

Class I of insulation IEC class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy