4lite UK 4L2 PIR Included Floodlight, 1150 lm, IP65, 240V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£14.62

(exc. VAT)

£17.54

(inc. VAT)

RS Stock No.:
269-7299
Mfr. Part No.:
4L2/1020
Brand:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Series

4L2

PIR Included

Yes

Product Type

Floodlight

Luminous Flux

1150 lm

IP Rating

IP65

Voltage

240 V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell floodlight is made of die cast aluminium construction which ensures durability and strength. It has full range of wattages to cover a number of applications from low output for gardens and security, to high output for outside storage and car parks.

Pre-wired with 1m cable

LED lifetime L70 50, 000 hours

PIR option available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy