brennenstuhl WFD LED Floodlight, 120 LED, 29.2 W, 3500 lm, IP54, 220 → 250 V ac

Stock information currently inaccessible
RS Stock No.:
249-9681
Mfr. Part No.:
1179060000
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Wattage

29.2 W

Voltage

220 → 250 V ac

IP Rating

IP54

Number of LEDs

120

Luminosity

3500 lm

Colour Temperature

3000 → 6500K

Dimensions

12 x 24.5 x 12 cm

Height

120mm

Width

120 mm

Depth

245 mm

Solar Panel

No

Series

WFD

Lamp Type

LED

Floodlight Type

Wall Mount

PIR Included

No

Case Material

Plastic

Beam Angle

120°

COO (Country of Origin):
CN
The brennenstuhl smart LED outdoor floodlight with two spotlight heads for wall mounting by brennenstuhl Connect with a power of 30 W is ideal for automatic illumination of entrance areas, driveways or carports as well as a deterrent against burglary and theft. The floodlight for outdoor use with super-bright Everlight SMD LEDs can be easily operated and controlled via the free brennenstuhl Connect app thanks to the built-in WIFI module. In addition, numerous practical lighting functions can be controlled via the app, such as the infinitely variable adjustment of the luminous intensity or the setting of the light temperature from cool white to warm white.

Control of various light functions via brennenstuhl Connect app
Voice control via Amazon Alexa or Google Assistant
Spotlight head can be swivelled horizontally and vertically
With Everlight brand LEDs
Power 30 W
Luminous flux 3500 lm

Related links