brennenstuhl 1178 LED Floodlight, 8 LED Warm White, 1178900200, IP44
- RS Stock No.:
- 249-9678
- Mfr. Part No.:
- 1178900200
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£56.40
(exc. VAT)
£67.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.40 |
*price indicative
- RS Stock No.:
- 249-9678
- Mfr. Part No.:
- 1178900200
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | LED Floodlight | |
| IP Rating | IP44 | |
| Housing Material | Plastic | |
| Number of LEDs | 8 | |
| Mount Type | Supporting Bracket | |
| Colour | Warm White | |
| Colour Temperature | 5000K | |
| Lifespan | 26h | |
| Maximum Operating Temperature | 45°C | |
| Series | 1178 | |
| Depth | 200mm | |
| Standards/Approvals | IEC, RoHS | |
| Width | 115mm | |
| Height | 120mm | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Beam Angle | 90° | |
| Lamp Supplied | No | |
| LED Luminosity | 480 lm | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type LED Floodlight | ||
IP Rating IP44 | ||
Housing Material Plastic | ||
Number of LEDs 8 | ||
Mount Type Supporting Bracket | ||
Colour Warm White | ||
Colour Temperature 5000K | ||
Lifespan 26h | ||
Maximum Operating Temperature 45°C | ||
Series 1178 | ||
Depth 200mm | ||
Standards/Approvals IEC, RoHS | ||
Width 115mm | ||
Height 120mm | ||
PIR Included No | ||
Hazardous Area Certification No | ||
Beam Angle 90° | ||
Lamp Supplied No | ||
LED Luminosity 480 lm | ||
- COO (Country of Origin):
- CN
The LED wall light with motion sensor from Brennenstuhl can be flexibly mounted on the wall without any cables. Regardless of whether simple installation indoors or outdoors is required, the wall spotlight has IP44 protection and is therefore ideally suited for both locations. In addition, the wall lamp has the following convincing features:
• 8 super-bright, high-quality brand LEDs
• Infrared motion sensor with 180° detection angle and 10m range
• Duty cycle adjustable up to 30sec
• Battery life (at 6x 10 sec. daily): approx. 800 days
• Lighting head can be tilted and swiveled
• Luminous flux: 2x 240 lm
• Protection class (IP): IP44
• Colour temperature: 5000 K
• Including battery: 3x LR14/C/Baby
Related links
- LEDbrennenstuhl CL LED Floodlight 1173070010, IP65
- LEDbrennenstuhl CL LED Floodlight 1173070020, IP65
- Milwaukee IR FFL Floodlight 4 V Red 500 lm 4V
- TradeTuff Eco Solar Solar Powered LED Floodlight 80 W Warm White IP65, 12.8V
- TradeTuff Eco Solar PIR Included Solar Powered LED Floodlight 36 W Warm White IPX5, 7.4V
- Knightsbridge FLN Floodlight 10 W Warm White IP65, 230V ac
- Knightsbridge FLN Floodlight 50 W Warm White IP65, 230V ac
- Philips Lighting BVP169 Floodlight 200 W Cool Daylight 24000 lm 240V
