Milwaukee IR FFL Floodlight, 8 LED, 4 V Red, White, 500 lm, IP54, 4V
- RS Stock No.:
- 906-944
- Mfr. Part No.:
- 4933493528
- Brand:
- Milwaukee
Subtotal (1 unit)*
£66.34
(exc. VAT)
£79.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.34 |
*price indicative
- RS Stock No.:
- 906-944
- Mfr. Part No.:
- 4933493528
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Floodlight | |
| Power | 4V | |
| Voltage | 4V | |
| IP Rating | IP54 | |
| Housing Material | Metal | |
| Number of LEDs | 8 | |
| Luminous Flux | 500lm | |
| Mount Type | Magnetic | |
| Colour | Red, White | |
| Colour Temperature | 4000K | |
| Plug Type | USB | |
| Series | IR FFL | |
| Standards/Approvals | No | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Sub Type | Rechargeable Floodlight | |
| Lamp Type | Floodlight | |
| Lamp Supplied | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Floodlight | ||
Power 4V | ||
Voltage 4V | ||
IP Rating IP54 | ||
Housing Material Metal | ||
Number of LEDs 8 | ||
Luminous Flux 500lm | ||
Mount Type Magnetic | ||
Colour Red, White | ||
Colour Temperature 4000K | ||
Plug Type USB | ||
Series IR FFL | ||
Standards/Approvals No | ||
PIR Included No | ||
Hazardous Area Certification No | ||
Sub Type Rechargeable Floodlight | ||
Lamp Type Floodlight | ||
Lamp Supplied No | ||
- COO (Country of Origin):
- CN
The Milwaukee Internal rechargeable folding floodlight is designed to deliver powerful illumination, making it perfect for various environments while providing optimal visibility and colour representation.
Compact design allows for convenient storage in pockets or bags
IP54 rating offers protection against dust and splashing water
Impact and chemical resistant lens enhances durability on job sites
Safety blinking feature alerts users of low battery status
Related links
- Nightsearcher Work Light IP54
- Sylvania SylWork Floodlight 900 lm, IP54
- LEDLENSER AF2R Floodlight 17.8 W Silver IP54, 3.7V
- Peli 9490 Floodlight 4000 lm 12V
- RS PRO Portable Floodlight 70 W Black IP54, 5V
- brennenstuhl 1171 LED Floodlight 100 W Black 13500 lm 240V
- Peli 9455 Floodlight 21 W Yellow IP54, 10.8V
- Milwaukee Rechargeable LED LED Stand Light Work Light IP54
