SHOT KYOTO Floodlight, 100 W White, 12000 lm, IP66

Subtotal (1 unit)*

£263.59

(exc. VAT)

£316.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£263.59

*price indicative

RS Stock No.:
223-4451
Mfr. Part No.:
KYOTO1004G
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Power

100W

Product Type

Floodlight

IP Rating

IP66

Incandescent Equivalent Wattage

70W

Housing Material

Die Cast Aluminium

Colour

White

Mount Type

Pole

Luminous Flux

12000lm

Colour Temperature

4000K

Minimum Operating Temperature

-30°C

Lifespan

50000h

Series

KYOTO

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Height

314mm

Depth

269mm

PIR Included

No

Lamp Type

LED

Hazardous Area Certification

No

Lamp Supplied

Yes

Beam Angle

60°

COO (Country of Origin):
CN
The SHOT KYOTO professional flood light used LED technology and its average rated life up to 50,000 hours. It is available in non-dimmable version which has 60 degree beam angle. It used high luminous efficacy up to 120lm/W and has high power factor 0.93. The body in painted die-cast aluminium and diffuser in tempered glass. It is available with three different beams, asymmetrical 120x50° (Type III), concentrated 60 ° and flood 120 °.

Operating temperature -30°C - +50° C

Power frequency (Hz) 50/60

Colour rendering (CRI) >70

Protection index IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy