LEDVANCE FL PFM Floodlight, 165 W Cool White, 20000 lm, IP65, 277V ac

Stock information currently inaccessible
RS Stock No.:
206-8880
Mfr. Part No.:
4058075461185
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Power

165W

Product Type

Floodlight

Voltage

277V ac

IP Rating

IP65

Incandescent Equivalent Wattage

1500W

Housing Material

Aluminium

Colour

Cool White

Mount Type

Pole, Floor, Wall

Luminous Flux

20000lm

Colour Temperature

4000k

Lifespan

70000h

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Series

FL PFM

Width

290mm

Standards/Approvals

ENEC, RoHS, EAC, CE, CB

Depth

418mm

Height

60mm

PIR Included

No

Hazardous Area Certification

NO

Lamp Type

LED

Diffuser Material

Glass

Lamp Supplied

Yes

COO (Country of Origin):
CN
The Ledvance FL PFM is a versatile and bright, surface mount LED floodlight suitable for indoor and outdoor application. It has a flexible daylight sensor with automatically switches on and off according to the amount of available daylight. The reflector-based, symmetric light distribution with 100 x 100 beam angle. It has a lightweight housing made from aluminium with a tempered glass cover ensures its capable for challenging environments. This save energy of up to 90 % compared to halogen lamp floodlights. The mounting head bracket with 30 angle and wide rotation area.

Power consumption = 165W

Bright, robust and durable

Surge protection = up to 4 kV (L/N-PE), 2 kV (L-N)

Colour temperature = 4000 K

Light colour = cool white

IP65 rated

Related links