LEDVANCE FL PFM Floodlight, 125 W Cool White, 15000 lm, IP65, 277V ac
- RS Stock No.:
- 206-8879
- Mfr. Part No.:
- 4058075461161
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 206-8879
- Mfr. Part No.:
- 4058075461161
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 125W | |
| Voltage | 277V ac | |
| Incandescent Equivalent Wattage | 1000W | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Mount Type | Floor, Pole, Wall | |
| Colour | Cool White | |
| Luminous Flux | 15000lm | |
| Colour Temperature | 4000k | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 70000h | |
| Maximum Operating Temperature | 50°C | |
| Series | FL PFM | |
| Width | 290mm | |
| Standards/Approvals | ENEC, RoHS, EAC, CE, CB | |
| Depth | 381mm | |
| Height | 59mm | |
| PIR Included | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | NO | |
| Lamp Supplied | Yes | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 125W | ||
Voltage 277V ac | ||
Incandescent Equivalent Wattage 1000W | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Mount Type Floor, Pole, Wall | ||
Colour Cool White | ||
Luminous Flux 15000lm | ||
Colour Temperature 4000k | ||
Minimum Operating Temperature -30°C | ||
Lifespan 70000h | ||
Maximum Operating Temperature 50°C | ||
Series FL PFM | ||
Width 290mm | ||
Standards/Approvals ENEC, RoHS, EAC, CE, CB | ||
Depth 381mm | ||
Height 59mm | ||
PIR Included No | ||
Lamp Type LED | ||
Hazardous Area Certification NO | ||
Lamp Supplied Yes | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The Ledvance FL PFM is a versatile and bright, surface mount LED floodlight suitable for indoor and outdoor application. It has a flexible daylight sensor with automatically switches on and off according to the amount of available daylight. The reflector-based, symmetric light distribution with 100 x 100 beam angle. It has a lightweight housing made from aluminium with a tempered glass cover ensures its capable for challenging environments. This save energy of up to 90 % compared to halogen lamp floodlights. The mounting head bracket with 30 angle and wide rotation area.
Power consumption = 125W
Bright, robust and durable
Surge protection = up to 4 kV (L/N-PE), 2 kV (L-N)
Colour temperature = 4000 K
Light colour = cool white
IP65 rated
