LEDVANCE 4099854 Floodlight, 1200 W White Aluminium, 153700 lm, IP66, 330V
- RS Stock No.:
- 895-937
- Mfr. Part No.:
- 4099854682490
- Brand:
- LEDVANCE
Image representative of range
Subtotal (1 unit)*
£2,008.43
(exc. VAT)
£2,410.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,008.43 |
*price indicative
- RS Stock No.:
- 895-937
- Mfr. Part No.:
- 4099854682490
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 1200W | |
| Voltage | 330V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Colour | White Aluminium | |
| Luminous Flux | 153700lm | |
| Mount Type | Surface | |
| Colour Temperature | 5700K | |
| Minimum Operating Temperature | -40°C | |
| Lifespan | 150000h | |
| Colour Reference Code | RAL 9006 | |
| Series | 4099854 | |
| Maximum Operating Temperature | 50°C | |
| Depth | 622mm | |
| Standards/Approvals | UKCA | |
| Height | 171mm | |
| Width | 660mm | |
| Sub Type | Light | |
| Hazardous Area Certification | No | |
| Beam Angle | 45° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 1200W | ||
Voltage 330V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Colour White Aluminium | ||
Luminous Flux 153700lm | ||
Mount Type Surface | ||
Colour Temperature 5700K | ||
Minimum Operating Temperature -40°C | ||
Lifespan 150000h | ||
Colour Reference Code RAL 9006 | ||
Series 4099854 | ||
Maximum Operating Temperature 50°C | ||
Depth 622mm | ||
Standards/Approvals UKCA | ||
Height 171mm | ||
Width 660mm | ||
Sub Type Light | ||
Hazardous Area Certification No | ||
Beam Angle 45° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE lighting solution delivers exceptional illumination for a variety of large outdoor environments, designed for enhancing visibility and safety in demanding conditions.
Operating efficiently in extreme temperatures from -40 °C to +50 °C
IP66 and IK08 ratings ensure robust weatherproofing and impact resistance
High luminous output of up to 270,000 lumens with efficiency up to 160 lm/W
Modular LED modules allow for adjustable beam direction to suit specific needs
Lifespan of up to 150,000 hours provides longevity and reliable performance
Related links
- LEDVANCE 4099854 Floodlight 153000 lm 330V
- LEDVANCE 4099854 Floodlight 154800 lm 330V
- LEDVANCE 4099854 Floodlight 140500 lm 330V
- LEDVANCE 4099854 Floodlight 69300 lm 330V
- LEDVANCE 4099854 Floodlight 76400 lm 330V
- LEDVANCE 4099854 Floodlight 76000 lm 330V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 14000 lm 240V
