Philips Lighting BVP167 Floodlight, 1 LED, 30 W Grey, 3600 lm, IP65
- RS Stock No.:
- 217-707
- Mfr. Part No.:
- 911401873386
- Brand:
- Philips Lighting
Subtotal (1 unit)*
£52.62
(exc. VAT)
£63.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.62 |
*price indicative
- RS Stock No.:
- 217-707
- Mfr. Part No.:
- 911401873386
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | Floodlight | |
| Power | 30W | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Housing Material | Die Cast Aluminium | |
| Mount Type | Angle, Universal, Bracket | |
| Colour | Grey | |
| Luminous Flux | 3600lm | |
| Colour Temperature | 6500K | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Series | BVP167 | |
| Standards/Approvals | EU RoHS Compliant, CE mark, ENEC mark | |
| Width | 133mm | |
| Depth | 182mm | |
| Height | 29mm | |
| Lamp Type | LED | |
| Sub Type | Multi-Colour Temperature | |
| Hazardous Area Certification | No | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 110° | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type Floodlight | ||
Power 30W | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Housing Material Die Cast Aluminium | ||
Mount Type Angle, Universal, Bracket | ||
Colour Grey | ||
Luminous Flux 3600lm | ||
Colour Temperature 6500K | ||
Lifespan 50000h | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Series BVP167 | ||
Standards/Approvals EU RoHS Compliant, CE mark, ENEC mark | ||
Width 133mm | ||
Depth 182mm | ||
Height 29mm | ||
Lamp Type LED | ||
Sub Type Multi-Colour Temperature | ||
Hazardous Area Certification No | ||
Diffuser Material Tempered Glass | ||
Beam Angle 110° | ||
- COO (Country of Origin):
- CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.
Inrush time 0.0072 ms
Power Consumption 30 W
Power Factor 0.95
Related links
- Philips Lighting BVP167 Floodlight 30 W Grey IP65, 240V
- Philips Lighting BVP167 Floodlight 65 W Grey IP65, 240V
- Philips Lighting BVP167 Floodlight 70 W Grey IP65, 240V
- Philips Lighting BVP167 Floodlight 20 W Grey IP65, 240V
- Philips Lighting BVP167 Floodlight 10 W Grey IP65, 240V
- Philips Lighting BVP167 Floodlight 50 W Grey IP65, 240V
- Philips Lighting BVP167 Floodlight 65 W Grey IP65, 240V
- Philips Lighting BVP167 Floodlight 165 W Warm White 7350 lm 240V
