Philips Lighting BVP167 Floodlight, 1 LED, 10 W Grey, 1200 lm, IP65

Subtotal (1 unit)*

£25.21

(exc. VAT)

£30.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.21

*price indicative

RS Stock No.:
217-698
Mfr. Part No.:
911401871386
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

Floodlight

Power

10W

IP Rating

IP65

Housing Material

Die Cast Aluminium

Number of LEDs

1

Luminous Flux

1200lm

Mount Type

Universal, Angle, Bracket

Colour

Grey

Colour Temperature

6500K

Minimum Operating Temperature

-25°C

Lifespan

50000h

Series

BVP167

Maximum Operating Temperature

40°C

Width

85mm

Height

31mm

Depth

130mm

Standards/Approvals

ENEC mark, CE mark

Lamp Type

LED

Hazardous Area Certification

No

Beam Angle

110°

Diffuser Material

Tempered Glass

COO (Country of Origin):
CN
The Philips Lighting Floodlights offers adjustable colour temperature with a simple switch allowing you to choose between warm white neutral white or cool white in one product. Designed with Philips high quality standards this range provides reliable energy efficient lighting at a competitive price the perfect solution for all your outdoor lighting needs.

Power consumption 10 W

Power factor 0.95

Connection is flying leads or wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy