Nexperia 74HC273PW,112 Octal D Type Flip Flop IC, Push-Pull, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
781-2790
Mfr. Part No.:
74HC273PW,112
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

74HC

Logic Function

D Type

Input Type

CMOS

Output Type

Push-Pull

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Set/Reset

Yes

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

225ns

Dimensions

6.6 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

6 V

Length

6.6mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Width

4.5mm

Height

0.95mm

Related links