Nexperia 74LVC574AD,112 Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC
- RS Stock No.:
- 510-156
- Mfr. Part No.:
- 74LVC574AD,112
- Brand:
- Nexperia
Subtotal (1 pack of 20 units)*
£5.88
(exc. VAT)
£7.06
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | £0.294 | £5.88 |
| 40 - 80 | £0.241 | £4.82 |
| 100 - 180 | £0.212 | £4.24 |
| 200 - 380 | £0.191 | £3.82 |
| 400 + | £0.176 | £3.52 |
*price indicative
- RS Stock No.:
- 510-156
- Mfr. Part No.:
- 74LVC574AD,112
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | LVC | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 3.6 ns @ 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 13 x 7.6 x 2.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.45mm | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Width | 7.6mm | |
| Maximum Operating Temperature | +125 °C | |
| Propagation Delay Test Condition | 50pF | |
| Length | 13mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family LVC | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 3.6 ns @ 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 13 x 7.6 x 2.45mm | ||
Minimum Operating Temperature -40 °C | ||
Height 2.45mm | ||
Minimum Operating Supply Voltage 1.2 V | ||
Width 7.6mm | ||
Maximum Operating Temperature +125 °C | ||
Propagation Delay Test Condition 50pF | ||
Length 13mm | ||
Related links
- Nexperia 74HC574D 3-State, 20-Pin SOIC
- Nexperia 74HCT574D 3-State, 20-Pin SOIC
- Texas Instruments SN74LVC574ADW Octal D Type Flip Flop IC 20-Pin SOIC
- Texas Instruments SN74AC374DW Octal D Type Flip Flop IC 20-Pin SOIC
- Texas Instruments SN74AC574DW Octal D Type Flip Flop IC 20-Pin SOIC
- Texas Instruments CD74HCT564E Octal D Type Flip Flop IC 20-Pin PDIP
- Texas Instruments SN74ACT574PW Octal D Type Flip Flop IC 20-Pin TSSOP
- Texas Instruments SN74HC574PWR Octal D Type Flip Flop IC 20-Pin TSSOP
