Texas Instruments SN74HC273PW Octal D Type Flip Flop IC, 20-Pin TSSOP
- RS Stock No.:
- 145-0714
- Mfr. Part No.:
- SN74HC273PW
- Brand:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.232
(exc. VAT)
£0.278
(inc. VAT)
- RS Stock No.:
- 145-0714
- Mfr. Part No.:
- SN74HC273PW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Set/Reset | Master Reset | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 160 ns @ 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Set/Reset Master Reset | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 160 ns @ 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Width 4.4mm | ||
Height 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Length 6.5mm | ||
Related links
- Texas Instruments SN74HC273PW Octal D Type Flip Flop IC, 20-Pin TSSOP
- Toshiba 74VHC574FT Octal D Type Flip Flop IC, 20-Pin TSSOP
- Toshiba 74LCX374FT Octal D Type Flip Flop IC 20-Pin TSSOP
- Texas Instruments SN74HC377N Octal D Type Flip Flop IC, 20-Pin PDIP
- Texas Instruments SN74ALS273N Octal D Type Flip Flop IC, 20-Pin PDIP
- Texas Instruments SN74ACT574PW Octal D Type Flip Flop IC 20-Pin TSSOP
- Texas Instruments SN74HC574PWR Octal D Type Flip Flop IC 20-Pin TSSOP
- Texas Instruments SN74HCT377DW Octal D Type Flip Flop IC, 20-Pin SOIC
