Delkin Devices NAND 32 GB SD Memory Card, SDCOEM-32GB
- RS Stock No.:
- 763-250
- Mfr. Part No.:
- SDCOEM-32GB
- Brand:
- Delkin Devices
Get a bulk buy discount
Add 10 more to save £10.30
View bulk pricing optionsSubtotal (1 unit)*
£11.47
(exc. VAT)
£13.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £11.47 | - |
| 10 - 24 | £10.44 | £10.30 |
| 25 + | £8.72 | £68.75 |
*price indicative
- RS Stock No.:
- 763-250
- Mfr. Part No.:
- SDCOEM-32GB
- Brand:
- Delkin Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Memory Card | |
| Memory Size | 32GB | |
| Interface Type | SD | |
| Mount Type | Plug-in | |
| Cell Type | NAND | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | SD 6.0 | |
| Series | COEM Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Memory Card | ||
Memory Size 32GB | ||
Interface Type SD | ||
Mount Type Plug-in | ||
Cell Type NAND | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals SD 6.0 | ||
Series COEM Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Delkin Devices SD Card serves as a high-performance storage solution tailored for OEM applications that demand durability and reliability. This industrial-grade SD card is compliant with the SD 6.0 specification and designed to withstand challenging environmental conditions. With read and write speeds of up to 95 MB/s and 30 MB/s respectively, this card ensures efficient data or video logging, as well as optimal performance for loading operating systems or application software. Utilising Advanced manufacturing practices and 3D NAND technology, the SDCOEM-32GB delivers a cost-effective yet high-quality flash storage option, making it a more suitable choice for equipment suppliers compared to consumer-grade alternatives.
Offers a capacity range of 16GB to 32GB for versatile Storage Options
Utilises 3D TLC flash technology for enhanced performance and reliability
Maintains compliance with SD 6.0 specifications for broad compatibility
Achieves sequential read performance of up to 95 MB/s for quick data access
Delivers sequential write performance of up to 30 MB/s, Ideal for handling sizeable data loads
Operates effectively in extreme temperatures, from -25º to +85°C, ensuring reliable function in harsh conditions
Storage temperature rated from -40º to +85°C, safeguarding data integrity
Endures 3,000 program/erase cycles, ensuring long-lasting usage
Formatted for FAT32, providing broad compatibility with devices
Backed by a 1-year warranty for peace of mind
Related links
- Delkin Devices NAND 32 GB SD Memory Card, USDCOEM-32GB
- Delkin Devices NAND 32 GB SD Memory Card 8-Pin, S432FSTML-U3000-3
- Delkin Devices NAND 16 GB SD Memory Card, SDCOEM-16GB
- Delkin Devices NAND 32 GB SD Memory 153-Pin 153-Ball FBGA, EM32FQYWJ-BA000-2
- Delkin Devices SLC 32 GB SD Memory Card 8-Pin, S332FSTL2-U3000-3
- Delkin Devices SLC 32 GB SD Memory Card 9-Pin, SE32FSTL2-3B000-3
- Delkin Devices NAND 64 GB SD Memory Card, USDCOEM-64GB
- Delkin Devices NAND 16 GB SD Memory Card, USDCOEM-16GB
